61.7555-10023 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 1.5 mm², blue, outer Ø 3.4 mm, 61.7555-10023
Unit Price (€ / mtr.)
4.4387 € *
Available: 103 mtr.
Leadtime: 2 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4387 €
10 mtr.
3.9270 €
100 mtr.
3.4153 €
500 mtr.
3.1654 €
1000 mtr.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7555-10023, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.4 mm | |
Colour | blau | |
Halogen free | Yes | |
Cable structure | 392 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |