61.7556-10023 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², blue, outer Ø 3.9 mm, 61.7556-10023

Order No.: 94F8254
EAN: 4099891186524
MPN:
61.7556-10023
61.7556-23
Series: Cableline
61.7556-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.7715 € *
Available: 120 mtr.
Leadtime: 2 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7715 €
10 mtr.
5.0932 €
100 mtr.
4.4387 €
500 mtr.
4.0936 €
1000 mtr.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7556-10023, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Core insulation material Silikon
Outer diameter 3.9 mm
Colour blau
Halogen free Yes
Cable structure 651 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 600 V
Rated voltage UL/CSA 600 V
Standard number UL
Test voltage 2.5 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes