61.7556-10024 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², yellow, outer Ø 3.9 mm, 61.7556-10024
Unit Price (€ / mtr.)
5.7715 € *
Available: 2 mtr.
Leadtime: On Request **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7715 €
10 mtr.
5.0932 €
100 mtr.
4.4387 €
500 mtr.
4.0936 €
1000 mtr.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7556-10024, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.9 mm | |
Colour | gelb | |
Halogen free | Yes | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |