61.7603-10024 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.15 mm², yellow, outer Ø 1.5 mm, 61.7603-10024
Unit Price (€ / mtr.)
1.2971 € *
Available: 80 mtr.
Leadtime: 6 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2971 €
10 mtr.
1.1424 €
100 mtr.
1.0353 €
500 mtr.
0.9639 €
1000 mtr.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7603-10024, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 1.5 mm | |
Colour | gelb | |
Halogen free | Yes | |
Cable structure | 39 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,15 mm² | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 3 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |