61.7604-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.25 mm², red, outer Ø 2 mm, 61.7604-10022

Order No.: 94F1021
EAN: 4099891184551
MPN:
61.7604-10022
61.7604-22
Series: Cableline
61.7604-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7969 € *
Available: 10 mtr.
Next delivery: 100 mtr. on 2025-04-29
Leadtime: 2 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.5708 €
100 mtr.
1.4399 €
500 mtr.
1.3328 €
1000 mtr.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7604-10022, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Core insulation material Silikon
Outer diameter 2 mm
Colour rot
Halogen free Yes
Cable structure 129 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 300 V
Standard number UL
Test voltage 3 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes