61.7605-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.5 mm², red, outer Ø 2.7 mm, 61.7605-10022
Unit Price (€ / mtr.)
2.8798 € *
Available: 48 mtr.
Leadtime: 2 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8798 €
10 mtr.
2.5466 €
100 mtr.
2.3205 €
500 mtr.
2.1420 €
1000 mtr.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7605-10022, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.7 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 256 x 0,05 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |