61.7605-10025 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.5 mm², green, outer Ø 2.7 mm, 61.7605-10025

Order No.: 94F1027
EAN: 4099891184612
MPN:
61.7605-10025
61.7605-25
Series: Cableline
61.7605-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.8798 € *
Available: 56 mtr.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8798 €
10 mtr.
2.5466 €
100 mtr.
2.3205 €
500 mtr.
2.1420 €
1000 mtr.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7605-10025, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Core insulation material Silikon
Outer diameter 2.7 mm
Colour grün
Halogen free Yes
Cable structure 256 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes