61.7606-10020 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 0.75 mm², green/yellow, outer Ø 3.5 mm, 61.7606-10020
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.1892 €
500 mtr.
2.9393 €
1000 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7606-10020, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | silicone | |
Outer diameter | 3.5 mm | |
Colour | green/yellow | |
Halogen free | Yes | |
Cable structure | 385 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |