61.7606-10024 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.75 mm², yellow, outer Ø 3.5 mm, 61.7606-10024
Unit Price (€ / mtr.)
3.9865 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9865 €
10 mtr.
3.5105 €
100 mtr.
3.2011 €
500 mtr.
2.9512 €
1000 mtr.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7606-10024, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.5 mm | |
Colour | gelb | |
Halogen free | Yes | |
Cable structure | 385 x 0,05 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |