61.7606-10029 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.75 mm², white, outer Ø 3.5 mm, 61.7606-10029

Order No.: 94F1044
EAN: 4099891184773
MPN:
61.7606-10029
61.7606-29
Series: Cableline
61.7606-10029 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.9865 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9865 €
10 mtr.
3.5105 €
100 mtr.
3.2011 €
500 mtr.
2.9512 €
1000 mtr.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7606-10029, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Core insulation material Silikon
Outer diameter 3.5 mm
Colour weiß
Halogen free Yes
Cable structure 385 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes