61.7610-10021 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², black, outer Ø 4.6 mm, 61.7610-10021

Order No.: 94F1070
EAN: 4099891185039
MPN:
61.7610-10021
61.7610-21
Series: Cableline
61.7610-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.4617 € *
Available: 57 mtr.
Leadtime: 1 Week **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4617 €
10 mtr.
5.6882 €
100 mtr.
5.1646 €
500 mtr.
4.7719 €
1000 mtr.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7610-10021, Stäubli Electrical Connectors

Super flexible stranded wire with reinforced insulation.

Applications

  • Hand-held test leads for high thermal stress
Technical specifications
Core insulation material Silikon
Outer diameter 4.6 mm
Colour schwarz
Halogen free Yes
Cable structure 651 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes