61.7610-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 2.5 mm², red, outer Ø 4.6 mm, 61.7610-10022
Unit Price (€ / mtr.)
6.4617 € *
Available: 86 mtr.
Leadtime: On Request **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4617 €
10 mtr.
5.6882 €
100 mtr.
5.1646 €
500 mtr.
4.7719 €
1000 mtr.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7610-10022, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 4.6 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |