61.7611-10021 | Stäubli Electrical Connectors
Silicone-switching strand, highly flexible, halogen free, Cableline, 4.0 mm², 1036 x 0.07 mm, black, outer Ø 5.4 mm, 61.7611-10021
Unit Price (€ / mtr.)
9.5795 € *
Available: 48 mtr.
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 mtr.
9.5795 €
10 mtr.
8.4252 €
50 mtr.
7.6517 €
100 mtr.
7.0805 €
500 mtr.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7611-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 4.0 mm² | |
| Cable structure | 1036 x 0.07 mm | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 5.4 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -50 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |