61.7611-10022 | Stäubli Electrical Connectors

Silicone-switching strand, highly flexible, halogen free, Cableline, 4.0 mm², 1036 x 0.07 mm, red, outer Ø 5.4 mm, 61.7611-10022

Order No.: 94F932
EAN: 4099891187682
MPN:
61.7611-10022
61.7611-22
Series: Cableline
61.7611-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
9.5795 € *
Available: 58 mtr.
Next delivery: 100 mtr. on 2026-01-19
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 mtr.
9.5795 €
10 mtr.
8.4252 €
50 mtr.
7.6517 €
100 mtr.
7.0805 €
500 mtr.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7611-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 4.0 mm²
Cable structure 1036 x 0.07 mm
Colour red
Core insulation material silicone
Outer diameter 5.4 mm
Halogen free Yes
Standard number UL
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -50 °C to 90 °C
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Test voltage 8 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 100 meters
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes