61.7611-10023 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 4.0 mm², blue, outer Ø 5.4 mm, 61.7611-10023
Unit Price (€ / mtr.)
9.1273 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 mtr.
9.1273 €
10 mtr.
8.0206 €
50 mtr.
7.2828 €
100 mtr.
6.7473 €
500 mtr.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7611-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 5.4 mm | |
Colour | blau | |
Halogen free | Yes | |
Cable structure | 1036 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |