61.7611-10033 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 4.0 mm², transparent, outer Ø 5.4 mm, 61.7611-10033

Order No.: 94F934
EAN: 4099891187705
MPN:
61.7611-10033
61.7611-33
Series: Cableline
61.7611-10033 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
9.1273 € *
Available: 96 mtr.
Leadtime: 1 Week **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 mtr.
9.1273 €
10 mtr.
8.0206 €
50 mtr.
7.2828 €
100 mtr.
6.7473 €
500 mtr.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7611-10033, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material Silikon
Outer diameter 5.4 mm
Colour transparent
Halogen free Yes
Cable structure 1036 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes