61.7612-10021 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 6.0 mm², black, outer Ø 6.2 mm, 61.7612-10021
Unit Price (€ / mtr.)
11.5192 € *
Available: 48 mtr.
Next delivery: 20 mtr. on 2025-04-29
Leadtime: 1 Week **
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 mtr.
11.5192 €
10 mtr.
10.1269 €
50 mtr.
9.2225 €
100 mtr.
8.5204 €
500 mtr.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7612-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 6.2 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable structure | 1548 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |