61.7612-10023 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 6.0 mm², blue, outer Ø 6.2 mm, 61.7612-10023

Order No.: 94F935
EAN: 4099891187712
MPN:
61.7612-10023
61.7612-23
Series: Cableline
61.7612-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
11.5192 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 mtr.
11.5192 €
10 mtr.
10.1269 €
50 mtr.
9.2225 €
100 mtr.
8.5204 €
500 mtr.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7612-10023, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material Silikon
Outer diameter 6.2 mm
Colour blau
Halogen free Yes
Cable structure 1548 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes