61.7613-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 10 mm², red, outer Ø 9 mm, 61.7613-10022
Unit Price (€ / mtr.)
18.9567 € *
Available: 194 mtr.
Leadtime: 4 Weeks **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 mtr.
18.9567 €
10 mtr.
16.6838 €
50 mtr.
15.1725 €
100 mtr.
14.0301 €
500 mtr.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7613-10022, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 9 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 2556 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |