61.7613-10033 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 10 mm², transparent, outer Ø 9 mm, 61.7613-10033

Order No.: 94F942
EAN: 4099891187934
MPN:
61.7613-10033
61.7613-33
Series: Cableline
61.7613-10033 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
18.9567 € *
Available: 56 mtr.
Leadtime: 2 Weeks **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 mtr.
18.9567 €
10 mtr.
16.6838 €
50 mtr.
15.1725 €
100 mtr.
14.0301 €
500 mtr.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7613-10033, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material Silikon
Outer diameter 9 mm
Colour transparent
Halogen free Yes
Cable structure 2556 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes