61.7616-10033 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 35 mm², transparent, outer Ø 13.3 mm, 61.7616-10033

Order No.: 94F948
EAN: 4099891188399
MPN:
61.7616-10033
61.7616-33
Series: Cableline
61.7616-10033 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
60.6424 € *
Available: 34 mtr.
Leadtime: 4 Weeks **
Total Price:
60.64 € *
Price list
Quantity
Price per unit*
1 mtr.
60.6424 €
10 mtr.
53.3715 €
50 mtr.
48.5044 €
100 mtr.
44.8749 €
500 mtr.
41.2335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7616-10033, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material Silikon
Outer diameter 13.3 mm
Colour transparent
Halogen free Yes
Cable structure 9324 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 35 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes