61.7619-10033 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 95 mm², transparent, outer Ø 19 mm, 61.7619-10033

Order No.: 94F8366
MPN:
61.7619-10033
61.7619-33
Series: Cableline
61.7619-10033 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
118.9405 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
118.94 € *
Price list
Quantity
Price per unit*
1 mtr.
118.9405 €
10 mtr.
104.7795 €
50 mtr.
95.3309 €
100 mtr.
88.1790 €
500 mtr.
81.0271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible stranded wire, 61.7619-10033, Stäubli Electrical Connectors

The 61.7619-10033 is a highly flexible stranded wire with reinforced insulation and super-fine Cu strand. It is suitable for current feeds and earth/ground wires in machine, plant and accumulator construction.

Technical specifications
Core insulation material Silikon
Outer diameter 19 mm
Colour transparent
Halogen free Yes
Cable structure 12103 x 0,1 mm
Cable material Kupfer
Cable cross-section 95 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 14 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes