61.7630-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.5 mm², red, outer Ø 4.2 mm, 61.7630-10022
Unit Price (€ / mtr.)
5.9024 € *
Available: 78 mtr.
Leadtime: 2 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9024 €
10 mtr.
5.3550 €
50 mtr.
4.9504 €
100 mtr.
4.5577 €
500 mtr.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7630-10022, Stäubli Electrical Connectors
Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.
Features
- Silicone insulation
- Halogen-free
Applications
- Flexible high voltage wiring
- Hand-held test leads for high voltage tests
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 4.2 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 129 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 2.5 kV | |
Test voltage | 5 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |