61.7631-10021 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.75 mm², black, outer Ø 5 mm, 61.7631-10021
Unit Price (€ / mtr.)
7.8183 € *
Available: 58 mtr.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 mtr.
7.8183 €
10 mtr.
7.1162 €
50 mtr.
6.5807 €
100 mtr.
6.0452 €
500 mtr.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7631-10021, Stäubli Electrical Connectors
Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.
Features
- Silicone insulation
- Halogen-free
Applications
- Flexible high voltage wiring
- Hand-held test leads for high voltage tests
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable structure | 196 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 3.8 kV | |
Test voltage | 15 kV | |
Temperature range (active) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |