61.7634-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², 651 x 0.07 mm, red, outer Ø 6.6 mm, 61.7634-10022

Order No.: 94F9383
EAN: 4099891187774
MPN:
61.7634-10022
61.7634-22
Series: Cableline
61.7634-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
13.5065 € *
Available: 105 mtr.
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 mtr.
13.5065 €
10 mtr.
12.2689 €
50 mtr.
11.3407 €
100 mtr.
10.4363 €
500 mtr.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 61.7634-10022, Stäubli Electrical Connectors

Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.

Features

  • Silicone insulation
  • Halogen-free

Applications

  • Flexible high voltage wiring
  • Hand-held test leads for high voltage tests
Technical specifications
Filter Property Value
Outer diameter 6.6 mm
Core insulation material silicone
Temperature range (active) -50 °C to 90 °C
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Rated voltage 6.3 kV
Cable structure 651 x 0.07 mm
Test voltage 25 kV
Colour red
Halogen free Yes
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes