61.7636-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 6.0 mm², red, outer Ø 9 mm, 61.7636-10022

Order No.: 94F1015
EAN: 4099891184490
MPN:
61.7636-10022
61.7636-22
Series: Cableline
61.7636-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
22.7528 € *
Available: 41 mtr.
Leadtime: 1 Week **
Total Price:
22.75 € *
Price list
Quantity
Price per unit*
1 mtr.
22.7528 €
10 mtr.
20.6941 €
50 mtr.
19.1352 €
100 mtr.
17.5882 €
500 mtr.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7636-10022, Stäubli Electrical Connectors

Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.

Features

  • Silicone insulation
  • Halogen-free

Applications

  • Flexible high voltage wiring
  • Hand-held test leads for high voltage tests
Technical specifications
Core insulation material Silikon
Outer diameter 9 mm
Colour rot
Halogen free Yes
Cable structure 1548 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Rated voltage 20 kV
Test voltage 38 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes