61.7639-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², red, outer Ø 9 mm, 61.7639-10022

Order No.: 94F1014
EAN: 4099891184483
MPN:
61.7639-10022
61.7639-22
Series: Cableline
61.7639-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
21.2058 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 mtr.
21.2058 €
10 mtr.
19.2661 €
50 mtr.
17.8262 €
100 mtr.
16.3744 €
500 mtr.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7639-10022, Stäubli Electrical Connectors

Super flexible, reinforced insulated stranded wire. Super-fine Cu strand, bright-soft, tightly twisted.

Features

  • Silicone insulation
  • Halogen-free

Applications

  • Flexible high voltage wiring
  • Hand-held test leads for high voltage tests
Technical specifications
Core insulation material Silikon
Outer diameter 9 mm
Colour rot
Halogen free Yes
Cable structure 651 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 30 kV
Test voltage 60 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes