61.7644-10022 | Stäubli Electrical Connectors
Silicone-switching strand, extremely flexible, halogen free, Cableline, 1.0 mm², 259 x 0.07 mm, red, outer Ø 3.9 mm, 61.7644-10022
Unit Price (€ / mtr.)
4.4863 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4863 €
10 mtr.
3.9508 €
100 mtr.
3.5819 €
500 mtr.
3.3201 €
1000 mtr.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7644-10022, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation and tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 259 x 0.07 mm | |
| Colour | red | |
| Core insulation material | silicone | |
| Outer diameter | 3.9 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -50 °C to 150 °C | |
| Rated voltage | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85446090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |