61.7662-10023 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 0.5 mm², blue, outer Ø 2.7 mm, 61.7662-10023
Unit Price (€ / mtr.)
2.5228 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5228 €
10 mtr.
2.3324 €
100 mtr.
2.1420 €
500 mtr.
2.0230 €
1000 mtr.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated stranded wire, 61.7662-10023, Stäubli Electrical Connectors
The 61.7662-10023 is a super flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside colored). Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer. This product with tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Hand-held test leads for maximum safety requirements and high thermal stress
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.7 mm | |
Colour | blau | |
Halogen free | Yes | |
Cable structure | 256 x 0,05 mm | |
Cable material | Kupfer | |
Cable cross-section | 0,5 mm² | |
Material | Silikon | |
Rated voltage | 1.5 kV | |
Test voltage | 8 kV | |
Temperature range (active) | -5 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |