61.7663-10021 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, SiliVolt-2V, 0.75 mm², black, outer Ø 3.5 mm, 61.7663-10021

Order No.: 94F1163
EAN: 4099891600518
MPN:
61.7663-10021
61.7663-21
Series: SiliVolt-2V
61.7663-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.4629 € *
Available: 99 mtr.
Leadtime: 6 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4629 €
10 mtr.
3.2130 €
100 mtr.
2.9393 €
500 mtr.
2.7727 €
1000 mtr.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated stranded wire, 61.7663-10021, Stäubli Electrical Connectors

The 61.7663-10021 is a super flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside colored). Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer. This product with tinned wire strands for continuous use at temperatures up to 150 °C.

Applications

  • Hand-held test leads for maximum safety requirements and high thermal stress
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 3.5 mm
Farbe schwarz
Halogenfrei Yes
Leiteraufbau 385 x 0,05 mm
Leitermaterial Kupfer
Leiterquerschnitt 0,75 mm²
Material Silikon
Nennspannung 1.5 kV
Prüfspannung 8 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85446090
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes