61.7663-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 0.75 mm², red, outer Ø 3.5 mm, 61.7663-10022

Order No.: 94F1164
EAN: 4099891600525
MPN:
61.7663-10022
61.7663-22
Series: Cableline
61.7663-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.4629 € *
Available: 100 mtr.
Leadtime: 2 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4629 €
10 mtr.
3.2130 €
100 mtr.
2.9393 €
500 mtr.
2.7727 €
1000 mtr.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated stranded wire, 61.7663-10022, Stäubli Electrical Connectors

The 61.7663-10022 is a super flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural, outside colored). Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer. This product with tinned wire strands for continuous use at temperatures up to 150 °C.

Applications

  • Hand-held test leads for maximum safety requirements and high thermal stress
Technical specifications
Core insulation material Silikon
Outer diameter 3.5 mm
Colour rot
Halogen free Yes
Cable structure 385 x 0,05 mm
Cable material Kupfer
Cable cross-section 0,75 mm²
Material Silikon
Rated voltage 1.5 kV
Test voltage 8 kV
Temperature range (active) -5 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes