61.7664-10025 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 1.0 mm², green, outer Ø 3.9 mm, 61.7664-10025

Order No.: 94F9592
EAN: 4099891767785
MPN:
61.7664-10025
61.7664-25
Series: Cableline
61.7664-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.7961 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7961 €
10 mtr.
3.5105 €
100 mtr.
3.2368 €
500 mtr.
3.0464 €
1000 mtr.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7664-10025, Stäubli Electrical Connectors

The 61.7664-10025 super flexible stranded wire is reinforced with double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.

This product is suitable for hand-held test leads for maximum safety requirements and high thermal stress.

Technical specifications
Core insulation material Silikon
Outer diameter 3.9 mm
Colour grün
Halogen free Yes
Cable structure 511 x 0,05 mm
Cable material Kupfer
Cable cross-section 1,0 mm²
Rated voltage 1.5 kV
Test voltage 10 kV
Temperature range (active) -5 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes