61.7667-10028 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 2.5 mm², gray, outer Ø 4.6 mm, 61.7667-10028
Unit Price (€ / mtr.)
5.4740 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 mtr.
5.4740 €
10 mtr.
5.0575 €
100 mtr.
4.6529 €
500 mtr.
4.3792 €
1000 mtr.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7667-10028, Stäubli Electrical Connectors
The 61.7667-10028 super flexible stranded wire is reinforced with double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
This product is suitable for hand-held test leads for maximum safety requirements and high thermal stress.
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 4.6 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable structure | 651 x 0,07 mm | |
Cable material | Kupfer | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1.5 kV | |
Test voltage | 10 kV | |
Temperature range (active) | -5 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |