62.7433-91021 | Stäubli Electrical Connectors
Polyolefine-photovoltaic cable, halogen free, Flex-Sol-Evo-TX, 10 mm², black, outer Ø 7.2 mm, 62.7433-91021
Order No.: 91F8516
EAN: 4099891600013
MPN:
62.7433-91021
FLEX-SOL-EVO-TX 10,0
Series: Flex-Sol-Evo-TX
Unit Price (€ / mtr.)
2.7846 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7846 €
10 mtr.
2.5585 €
50 mtr.
2.4157 €
100 mtr.
2.2729 €
500 mtr.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
PV cable, 62.7433-91021, Stäubli Electrical Connectors
Halogen free cross-linked polyolefin double layers photovoltaic cables for use at the photovoltaic power systems.
Technical specifications
Core insulation material | polyolefine | |
Outer diameter | 7.2 mm | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 77 x 0.4 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 15 kV | |
Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |