62.7434-91021 | Stäubli Electrical Connectors
Polyolefine-photovoltaic cable, halogen free, Flex-Sol-Evo-DX, 2.5 mm², black, outer Ø 5.94 mm, 62.7434-91021
Order No.: 91F8509
EAN: 4099891599942
MPN:
62.7434-91021
FLEX-SOL-EVO-DX 2,5
Series: Flex-Sol-Evo-DX
Unit Price (€ / mtr.)
1.0591 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0591 €
10 mtr.
0.9877 €
50 mtr.
0.9044 €
100 mtr.
0.8449 €
500 mtr.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
PV cable, 62.7434-91021, Stäubli Electrical Connectors
Halogen free cross-linked polyolefin double layers photovoltaic cables for use at the photovoltaic power systems.
Technical specifications
Core insulation material | polyolefine | |
Outer diameter | 5.94 mm | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 47 x 0.25 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 2 kV | |
Standard number | UL | |
Test voltage | 15 kV | |
Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |