62.7473-10021 | Stäubli Electrical Connectors

TPE-twin stranded wire, PLAST-ZW, 0.75 mm², black, 62.7473-10021

Order No.: 91F5095
MPN:
62.7473-10021
62.7473-21
Series: PLAST-ZW
62.7473-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.1293 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1293 €
10 mtr.
3.8199 €
100 mtr.
3.5105 €
500 mtr.
3.3082 €
1000 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twin stranded wire, 62.7473-10021, Stäubli Electrical Connectors

The 61.7729-10021 is a twin stranded wire with single insulated wire in a black silicone sheath. Superfine copper stranded wire, light soft, tightly twisted.

Applications

  • Highly flexible
  • Two-pole test leads
Technical specifications
Core insulation material TPE
Colour schwarz
Cable structure 196 x 0,07 mm
Cable material Kupfer
Cable cross-section 0,75 mm²
Rated voltage 1 kV
Test voltage 10 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes