04.0058 | Stäubli Electrical Connectors
6 mm POAG plug, screw connection, silver, 04.0058
Unit Price (€ / pc.)
1.8326 € *
Available: 66 pcs.
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.5470 €
100 pcs.
1.4280 €
500 pcs.
1.3566 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
6 mm plug, 04.0058, Stäubli Electrical Connectors
Ø 6 mm plug made of nickel-plated brass, to screw into instruments, beds or wall rails for potential equilization.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 6 mm | |
| Colour | silver | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |