04.0059 | Stäubli Electrical Connectors

6 mm plug, screw connection, silver, 04.0059

Order No.: 22F1507
EAN: 4099889668698
MPN:
04.0059
POAG-S6/35
Series: Medicalline
04.0059 Stäubli Electrical Connectors Laboratory Connectors Image 1
04.0059 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 77 pcs.
Leadtime: 2 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3205 €
100 pcs.
2.0349 €
500 pcs.
1.9516 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

6 mm plug, 04.0059, Stäubli Electrical Connectors

Ø 6 mm plug made of nickel-plated brass, to screw into instruments, beds or wall rails for potential equilization.

Technical specifications
Connection Schraubanschluss
Version Stecker
Touch safe No
diameter 6 mm
Colour silber
contact surface vernickelt
Length 50 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes