05.5103 | Stäubli Electrical Connectors

3 mm Reducing sleeve, crimp connection, silver, 05.5103

Order No.: 22F7334
EAN: 4099891767976
MPN:
05.5103
RH10-4 AG
Series: RH
Stäubli Electrical Connectors
05.5103 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
8.4966 €
10 pcs.
8.2467 €
25 pcs.
7.7469 €
50 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducing sleeve, 05.5103, Stäubli Electrical Connectors

The 05.5103 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.

Technical specifications
Connection crimp connection
Version Reducing sleeve
diameter 3 mm
Colour silver
contact surface silver-plated
Length 12 mm
max. Cable diameter 10 mm
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes