05.5105 | Stäubli Electrical Connectors

8 mm Reducing sleeve, crimp connection, silver, 05.5105

Order No.: 22F7340
EAN: 4099891768034
MPN:
05.5105
RH50-25 AG
Series: RH
Stäubli Electrical Connectors
05.5105 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
5 pcs.
14.0420 €
10 pcs.
13.6255 €
25 pcs.
12.7925 €
50 pcs.
11.9714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducing sleeve, 05.5105, Stäubli Electrical Connectors

The 05.5105 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.

Technical specifications
Connection crimp connection
Version Reducing sleeve
diameter 8 mm
Colour silver
contact surface silver-plated
Length 26 mm
max. Cable diameter 50 mm
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes