05.5111 | Stäubli Electrical Connectors
4 mm Reducing sleeve, crimp connection, silver, 05.5111
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
7.0805 €
10 pcs.
6.8782 €
25 pcs.
6.4617 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing sleeve, 05.5111, Stäubli Electrical Connectors
The 05.5111 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.
Technical specifications
Connection | crimp connection | |
Version | Reducing sleeve | |
diameter | 4 mm | |
Colour | silver | |
contact surface | silver-plated | |
Length | 12 mm | |
max. Cable diameter | 16 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |