14.0004-22 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, red, 14.0004-22
Unit Price (€ / pc.)
40.0792 € *
Available: 107 pcs.
Leadtime: 1 Week **
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0792 €
5 pcs.
37.8539 €
10 pcs.
35.6286 €
25 pcs.
33.3914 €
50 pcs.
31.1542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug, 14.0004-22, Stäubli Electrical Connectors
Model ID/S6AR-N-S safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. The plug is designed to mate with sockets KBT6AR-N. The resulting plug connections are securable by means of snap-in lock.
The internal connection is made with an M6 threaded stud with nuts and washers.
Technical specifications
Anschluss | Gewindebolzen | |
Ausführung | Einbaustecker | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 125 A | |
Berührungssicher | Yes | |
Durchmesser | 6 mm | |
Einbaudurchmesser | 18.5 mm | |
Farbe | rot | |
Kontaktoberfläche | vernickelt | |
Länge | 58 mm | |
Stapelbar | No |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |