14.0006-21 | Stäubli Electrical Connectors

6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, black, 14.0006-21

Order No.: 15F3401
EAN: 4099889665642
MPN:
14.0006-21
ID/S6NB SCHWARZ
Series: Powerline
14.0006-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
46.6480 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
46.65 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6480 €
5 pcs.
44.0538 €
10 pcs.
41.4596 €
25 pcs.
38.8773 €
50 pcs.
36.3069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug, 14.0006-21, Stäubli Electrical Connectors

Model ID/S6NB safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. This plug, which has no locking device, can be used with sockets KBT6AR-N, right angled plugs KBT6AR-W-N/...S and double sockets BD6AR-N-S.

Internal connection with M6 threaded stud with nuts and washers.

Technical specifications
Connection Gewindebolzen
Version Einbaustecker
Rated Voltage 600 V
Rated current 125 A
Touch safe Yes
diameter 6 mm
Installation diameter 18.5 mm
Colour schwarz
contact surface vernickelt
Length 58 mm
Cable cross-section 25 mm²
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes