14.0007 | Stäubli Electrical Connectors
6 mm socket, screw connection, mounting Ø 18.5 mm, yellow/green, 14.0007
Unit Price (€ / pc.)
10.0793 € *
Available: 152 pcs.
Leadtime: 7 Weeks **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
8.8655 €
50 pcs.
8.2705 €
100 pcs.
7.9135 €
500 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Socket, 14.0007, Stäubli Electrical Connectors
A black coloured panel receptacle with a green-yellow coloured ring and a built-in plug POAG-S6/25, nickel-plated according to DIN standard. Suitable for mounting in flushtype boxes.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Touch safe | No | |
diameter | 6 mm | |
Installation diameter | 18.5 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 40 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |