14.0010-23 | Stäubli Electrical Connectors
6 mm socket, threaded bolt, mounting Ø 18.5 mm, blue, 14.0010-23
Unit Price (€ / pc.)
48.3616 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
48.36 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3616 €
5 pcs.
45.6841 €
10 pcs.
43.0066 €
25 pcs.
40.3172 €
50 pcs.
37.6159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 14.0010-23, Stäubli Electrical Connectors
Model ID/B6AR-N-S safety panel receptacle is insulated socket, designed for flush mounting in housings and panels. Mating plugs with suitable locking devices can be snap-locked into the receptacle.
The internal connection is made with a threaded stud (M6) carrying nuts and washers for the connection of cables fitted with lugs.
Technical specifications
Connection | Gewindebolzen | |
Version | Buchse | |
Rated Voltage | 600 V | |
Rated current | 100 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Installation diameter | 18.5 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 63 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |