14.0010-25 | Stäubli Electrical Connectors

6 mm socket, threaded bolt, mounting Ø 18.5 mm, green, 14.0010-25

Order No.: 15F3415
EAN: 4099889665796
MPN:
14.0010-25
ID/B6AR-N-S GRÜN
Series: Powerline
14.0010-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
46.9574 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
46.96 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9574 €
5 pcs.
44.3513 €
10 pcs.
41.7571 €
25 pcs.
39.1391 €
50 pcs.
36.5211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 14.0010-25, Stäubli Electrical Connectors

Model ID/B6AR-N-S safety panel receptacle is insulated socket, designed for flush mounting in housings and panels. Mating plugs with suitable locking devices can be snap-locked into the receptacle.

The internal connection is made with a threaded stud (M6) carrying nuts and washers for the connection of cables fitted with lugs.

Technical specifications
Connection Gewindebolzen
Version Buchse
Rated Voltage 600 V
Rated current 100 A
Touch safe Yes
diameter 6 mm
Installation diameter 18.5 mm
Colour grün
contact surface vernickelt
Length 63 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes