14.0010-29 | Stäubli Electrical Connectors

6 mm socket, threaded bolt, mounting Ø 18.5 mm, white, 14.0010-29

Order No.: 15F3419
EAN: 4099889665833
MPN:
14.0010-29
ID/B6AR-N-S WEISS
Series: Powerline
14.0010-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
39.1391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
978.48 € *
Price list
Quantity
Price per unit*
25 pcs.
39.1391 €
50 pcs.
36.5211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 14.0010-29, Stäubli Electrical Connectors

Model ID/B6AR-N-S safety panel receptacle is insulated socket, designed for flush mounting in housings and panels. Mating plugs with suitable locking devices can be snap-locked into the receptacle.

The internal connection is made with a threaded stud (M6) carrying nuts and washers for the connection of cables fitted with lugs.

Technical specifications
Connection Gewindebolzen
Version Buchse
Rated Voltage 600 V
Rated current 100 A
Touch safe Yes
diameter 6 mm
Installation diameter 18.5 mm
Colour weiß
contact surface vernickelt
Length 63 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes