14.0034-23 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, blue, 14.0034-23
Unit Price (€ / pc.)
44.8392 € *
Available: 63 pcs.
Leadtime: 1 Week **
Total Price:
44.84 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8392 €
5 pcs.
42.3521 €
10 pcs.
39.8531 €
25 pcs.
37.3541 €
50 pcs.
34.8670 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Panel plug, 14.0034-23, Stäubli Electrical Connectors
The 14.0034-23 safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. The plug is designed to mate with sockets KBT6AR-N.
The internal connection is made with an M6 threaded stud with nuts and washers.
Technical specifications
Connection | Gewindebolzen | |
Version | Einbaustecker | |
Rated Voltage | 600 V | |
Rated current | 80 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Installation diameter | 18.5 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 58 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |