14.2016-21 | Stäubli Electrical Connectors
6 mm socket, threaded bolt, mounting Ø 6.5 mm, black, 14.2016-21
Unit Price (€ / pc.)
33.6175 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
31.7730 €
10 pcs.
29.8809 €
25 pcs.
28.0245 €
50 pcs.
26.1443 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Socket, 14.2016-21, Stäubli Electrical Connectors
Safety socket is spring-loaded socket with snap-in lock. Suitable for rigid Ø 6 mm plugs with locking device. The socket has a coloured insulating sleeve. It is equipped with a threaded stud for these different types of connection.
Technical specifications
Anschluss | Gewindebolzen | |
Ausführung | Buchse | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 80 A | |
Berührungssicher | Yes | |
Durchmesser | 6 mm | |
Einbaudurchmesser | 6.5 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Länge | 59.5 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |