14.2016-22 | Stäubli Electrical Connectors
6 mm socket, threaded bolt, mounting Ø 6.5 mm, red, 14.2016-22
Unit Price (€ / pc.)
34.6290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
32.7369 €
10 pcs.
30.7734 €
25 pcs.
28.8575 €
50 pcs.
26.9297 €
*incl. VAT plus shipping costs
Subject to prior sale
6 mm Socket, 14.2016-22, Stäubli Electrical Connectors
Safety socket is spring-loaded socket with snap-in lock. Suitable for rigid Ø 6 mm plugs with locking device. The socket has a coloured insulating sleeve. It is equipped with a threaded stud for these different types of connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 6 mm | |
| Colour | red | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 6.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | Yes | |
| Length | 59.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |